Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1704994

PCB terminal block - nominal current: 12 A - rated voltage (III/2): 200 V - nominal cross section: 1 mm² - pitch: 3.81 mm - nu ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
PCB terminal block - nominal current: 12 A - rated voltage (III/2): 200 V - nominal cross section: 1 mm² - pitch: 3.81 mm - number of positions: 1 - connection method: Spring-cage connection - mounting: Wave soldering - conductor/PCB connection direction: 45 ° - color: green - Pin layout: Linear pinning - Solder pin [P]: 3.5 mm. End terminal block for terminating custom-grouped blocks.
Search Keywords: 1704994
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    1704994
  • Alias/AKA:
    ZFKDSA-1-W-6-35
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    PL
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Type:
    PC Terminal Block
  • Mounting:
    Through Hole
  • Gender:
    N/A
  • Termination Method:
    Solder
  • Pitch:
    N/R
  • Number of Circuits:
    1
  • Maximum Voltage Rating:
    200 V
  • Maximum Current Rating:
    12 A
  • Wire Size:
    N/A
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1704994 discontinued?
Yes, 1704994 from Phoenix Contact is discontinued (end-of-life January 2026). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 1704994 RoHS compliant?
Yes, 1704994 is RoHS compliant.
What is the lead time for 1704994?
The standard lead time for 1704994 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 700
Can Ship immediately
Minimum Order Quantity:
50
Order Increment:
50
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$0.5724
250
$0.5252
500
$0.5174
1,000
$0.5096
2,500
$0.4936
5,000
$0.4862
7,500
$0.4789
10,000 +
$0.4717
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!