- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Photovoltaic ›
- 1704982
Phoenix Contact
1704982
Conn Photovoltaic Cable Assembly 10AWG
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Photovoltaic Cable Assembly 10AWG
Search Keywords: 1704982
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1704982
-
Alias/AKA:PV-AS-MC4/6-150-MN-SET
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544602000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Photovoltaic Cable Assembly
-
Polarity:N/A
-
IP Rating:N/A
-
Termination Method:N/A
-
Maximum Voltage Rating:1500 V
-
Maximum Current Rating:40 A
-
Wire Size:10 AWG
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Frequently Asked Questions
Is 1704982 RoHS compliant?
Yes, 1704982 is RoHS compliant.
What is the lead time for 1704982?
The standard lead time for 1704982 is approximately 2 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$57.62
5
$34.14
10
$31.08
25
$29.77
50
$28.15
100
$27.06
250 +
$26.37
Click for Quote
Log in
to unlock special pricing