- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Photovoltaic ›
- 1704931
Phoenix Contact
1704931
Photovoltaic connector - Crimp contact - number of positions: 1 - min. conductor cross section: 6 mm² - Connection method: Cri ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1704931
-
Alias/AKA:PV-FT-CCF-6-R1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535908040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Photovoltaic Connector
-
Polarity:N/A
-
IP Rating:IP66/IP68
-
Termination Method:Crimp
-
Maximum Voltage Rating:1500 V
-
Maximum Current Rating:40 A
-
Wire Size:N/A
-
Operating Temperature:-40 to 85 °C