- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Photovoltaic ›
- 1704930
Phoenix Contact
1704930
Photovoltaic connector - Crimp contact - min. conductor cross section: 2.5 mm² - max. conductor cross section: 4 mm² - rated c ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Phoenix Contact |
| Part No: | 1704930 |
| Alias/AKA: | PV-FT-CCF-2-5-4-R1000 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8535908040 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1000 |
| Type: | Photovoltaic Connector3684 |
| IP Rating: | IP66/IP683672 |
| Termination Method: | Crimp3683 |
| Maximum Voltage Rating: | 15003676V |
| Maximum Current Rating: | 27 A |
| Operating Temperature: | -40 to 85 °C |
-
This product is discontinued, but still in stock.