Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1704928

Photovoltaic connector - Crimp contact - number of positions: 1 - min. conductor cross section: 6 mm² - Connection method: Cri ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Photovoltaic connector - Crimp contact - number of positions: 1 - min. conductor cross section: 6 mm² - Connection method: Crimp - Type of contact: Pin
Search Keywords: 1704928
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 1704928
Alias/AKA: PV-FT-CCM-6-R1000
Unit of Measure: Per Each
RoHS: Yes
HTS: 8535908040
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Type: Photovoltaic Connector
IP Rating: IP66/IP68
Termination Method: Crimp
Maximum Voltage Rating: 1500 V
Maximum Current Rating: 40 A
Operating Temperature: -40 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1704928 discontinued?
Yes, 1704928 from Phoenix Contact is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 1704928 RoHS compliant?
Yes, 1704928 is RoHS compliant.
What is the lead time for 1704928?
The standard lead time for 1704928 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 750
Ships today, if you order in
Minimum Order Quantity:
25
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.58
100
$1.44
250
$1.39
500
$1.37
1,000
$1.35
3,000
$1.33
5,000
$1.32
8,000 +
$1.31
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!