Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1704927

Photovoltaic connector - Crimp contact - min. conductor cross section: 2.5 mm² - max. conductor cross section: 4 mm² - rated c ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Photovoltaic connector - Crimp contact - min. conductor cross section: 2.5 mm² - max. conductor cross section: 4 mm² - rated current: 27 A - Connection method: Crimp - Type of contact: Pin
Search Keywords: 1704927
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    1704927
  • Alias/AKA:
    PV-FT-CCM-2-5-4-R1000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8535908040
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Type:
    Photovoltaic Connector3684
  • Polarity:
    N/A
  • IP Rating:
    IP66/IP683672
  • Termination Method:
    Crimp3683
  • Maximum Voltage Rating:
    15003676V
  • Maximum Current Rating:
    27 A
  • Wire Size:
    N/A
  • Operating Temperature:
    -40 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1704927 RoHS compliant?
Yes, 1704927 is RoHS compliant.
What is the lead time for 1704927?
The standard lead time for 1704927 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 200
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
250
4 Weeks can ship 10/21/26
ADD TO CART
Price (USD)
Qty
Unit Price
25
$3.03
50
$2.65
100
$2.62
250
$2.40
500
$2.30
750
$2.28
1,000 +
$2.25
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!