- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1704836
1704836
Phoenix Contact
PCB terminal block for tin-plated stranded cables - e.g. - type PV 1-F - nominal current: 41 A - 1-pos. - connection method: s ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal block for tin-plated stranded cables - e.g. - type PV 1-F - nominal current: 41 A - 1-pos. - connection method: spring-cage connection - mounting: THT/THR - user information on through hole reflow technology can be found at: combicon.com
Search Keywords: 1704836
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1704836
-
Alias/AKA:PTSPL-6/1-2X2-2-1-R32
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Type:PC Terminal Block
-
Mounting:Through Hole
-
Gender:F
-
Termination Method:N/A
-
Pitch:N/R
-
Number of Circuits:1
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:41 A
-
Wire Size:10-14 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
2 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
25
$1.57
250
$1.31
500
$1.29
1,000
$1.17
2,500
$1.15
5,000
$1.12
7,500
$1.10
10,000 +
$1.09
Click for Quote
Log in
to unlock special pricing