Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1704415

PCB terminal block - nominal current: 12 A - rated voltage (III/2): 400 V - nominal cross section: 1.5 mm² - pitch: 5.08 mm - ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
PCB terminal block - nominal current: 12 A - rated voltage (III/2): 400 V - nominal cross section: 1.5 mm² - pitch: 5.08 mm - number of positions: 1 - connection method: Spring-cage connection - mounting: Wave soldering - conductor/PCB connection direction: 45 ° - color: green - Pin layout: Linear pinning - Solder pin [P]: 3.4 mm. Single module for the custom grouping of different numbers of positions. An end terminal block is also needed to terminate the block (see accessories). Blocked items with different numbers of positions are also available.
Search Keywords: 1704415
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    1704415
  • Alias/AKA:
    ZFK3DS-1-5-5-08
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    IN
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    100
  • Type:
    PC Terminal Block
  • Mounting:
    Through Hole
  • Gender:
    N/A
  • Termination Method:
    Solder
  • Pitch:
    5.08 mm
  • Number of Circuits:
    1
  • Maximum Voltage Rating:
    400 V
  • Maximum Current Rating:
    12 A
  • Wire Size:
    14-24 AWG
  • Operating Temperature:
    -40 to 100 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1704415 RoHS compliant?
Yes, 1704415 is RoHS compliant.
What is the lead time for 1704415?
The standard lead time for 1704415 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 140
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
6 Weeks can ship 12/11/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$1.72
300
$1.70
500
$1.69
1,000
$1.68
2,500
$1.67
5,000
$1.66
7,500
$1.65
10,000 +
$1.64
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!