- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1704033
1704033
Phoenix Contact
PCB terminal block - nominal current: 76 A - rated voltage (III/2): 320 V - nominal cross section: 10 mm² - pitch: 10 mm - num ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
PCB terminal block - nominal current: 76 A - rated voltage (III/2): 320 V - nominal cross section: 10 mm² - pitch: 10 mm - number of positions: 1 - connection method: Screw connection with tension sleeve - mounting: Wave soldering - conductor/PCB connection direction: 0 ° - color: green - Pin layout: Linear pinning - Solder pin [P]: 4.3 mm. The article can be aligned to create different nos. of positions!
Search Keywords: 1704033
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1704033
-
Alias/AKA:KDS10-PE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:PC Terminal Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:N/R
-
Number of Circuits:1
-
Maximum Voltage Rating:320 V
-
Maximum Current Rating:76 A
-
Wire Size:6-20 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
31
Can Ship immediately
Minimum Order Quantity:
5
2 Weeks
can ship
5/21/26
Price (USD)
Qty
Unit Price
5
$5.26
25
$4.94
100
$4.65
250
$4.52
500
$4.45
1,000
$4.39
2,500 +
$4.32
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments