- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1703958
1703958
Phoenix Contact
PCB Plug Screw 3.81mm 16AWG 160V 8A 3 Position | Phoenix Contact 1703958
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB Plug Screw 3.81mm 16AWG 160V 8A 3 Position | Phoenix Contact 1703958
Search Keywords: 1703958
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1703958
-
Alias/AKA:MC-1-5/-3-STF-3-81-BK-AU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
4 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
5
$6.13
25
$5.44
100
$4.82
250
$4.56
500
$4.49
1,000
$4.38
2,500
$4.32
5,000 +
$4.25
Click for Quote
Log in
to unlock special pricing