Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1703797

Feed-through connector - nominal current: 76 A - rated voltage (III/2): 1000 V - nominal cross section: 16 mm² - number of pos ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Feed-through connector - nominal current: 76 A - rated voltage (III/2): 1000 V - nominal cross section: 16 mm² - number of positions: 4 - pitch: 10.16 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Silver
Search Keywords: 1703797
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    1703797
  • Alias/AKA:
    DFK-IPC-16/-4-STF-10-16
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    PL
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Type:
    Terminal Block
  • Mounting:
    Wall Mount
  • Gender:
    SKT
  • Termination Method:
    Screw
  • Pitch:
    10.16 mm
  • Number of Circuits:
    4
  • Maximum Voltage Rating:
    1000 V
  • Maximum Current Rating:
    76 A
  • Wire Size:
    6-18 AWG
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1703797 RoHS compliant?
Yes, 1703797 is RoHS compliant.
What is the lead time for 1703797?
The standard lead time for 1703797 is approximately 2 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6
Can Ship immediately
Manufacturer Stock:
12 can ship
2 Weeks can ship 9/14/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$32.29
5
$31.22
10
$30.93
30
$30.71
50
$30.56
100
$30.48
250 +
$30.40
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!