- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1703713
1703713
Phoenix Contact
A 4-position plug component with a 10.16 mm pitch, rated for 76 A and 1000 V, featuring a screw connection with a tension slee ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
A 4-position plug component with a 10.16 mm pitch, rated for 76 A and 1000 V, featuring a screw connection with a tension sleeve.
Search Keywords: 1703713
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1703713
-
Alias/AKA:DFK-IPC-16/-4-ST-10-16
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Plug
-
Gender:PL
-
Pitch:10.16 mm
-
Maximum Voltage Rating:1000 V
-
Maximum Current Rating:76 A
-
Wire Size:6-18 AWG
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
5/28/26
Price (USD)
Qty
Unit Price
1
$25.34
5
$24.96
10
$23.81
30
$22.45
50
$21.23
100
$20.92
250 +
$20.41
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments