- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1703674
1703674
Phoenix Contact
Feed-through connector - nominal current: 76 A - rated voltage (III/2): 1000 V - nominal cross section: 16 mm² - number of pos ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Feed-through connector - nominal current: 76 A - rated voltage (III/2): 1000 V - nominal cross section: 16 mm² - number of positions: 8 - pitch: 10.16 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Silver - solder pin [P]: 4.1 mm
Search Keywords: 1703674
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1703674
-
Alias/AKA:DFK-PC-16/-8-STF-SH-10-16
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Terminal Block
-
Mounting:Wall Mount
-
Gender:F
-
Termination Method:Screw
-
Pitch:10.16 mm
-
Number of Circuits:8
-
Maximum Voltage Rating:1000 V
-
Maximum Current Rating:76 A
-
Wire Size:6-18 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
6/4/26
Price (USD)
Qty
Unit Price
1
$50.46
5
$47.40
10
$44.69
30
$42.28
50
$41.64
100
$40.63
250 +
$40.02
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments