- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1703629
1703629
Phoenix Contact
Feed-through connector - nominal current: 76 A - rated voltage (III/2): 1000 V - nominal cross section: 16 mm² - number of pos ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Feed-through connector - nominal current: 76 A - rated voltage (III/2): 1000 V - nominal cross section: 16 mm² - number of positions: 3 - pitch: 10.16 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Silver - solder pin [P]: 4.1 mm
Search Keywords: 1703629
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1703629
-
Alias/AKA:DFK-PC-16/-3-STF-SH-10-16
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
10
$17.74
30
$16.73
50
$16.04
100
$15.61
250
$15.21
500
$14.98
1,000 +
$14.64
Click for Quote
Log in
to unlock special pricing