- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1703470
1703470
Phoenix Contact
Feed-through connector - nominal current: 76 A - rated voltage (III/2): 1000 V - nominal cross section: 16 mm² - number of pos ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Feed-through connector - nominal current: 76 A - rated voltage (III/2): 1000 V - nominal cross section: 16 mm² - number of positions: 4 - pitch: 10.16 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Silver
Search Keywords: 1703470
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1703470
-
Alias/AKA:DFK-PC-16/-4-STF-10-16
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Terminal Block
-
Mounting:Wall Mount
-
Gender:M
-
Termination Method:Screw
-
Pitch:10.16 mm
-
Number of Circuits:4
-
Maximum Voltage Rating:1000 V
-
Maximum Current Rating:76 A
-
Wire Size:6-18 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
10 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
10
$27.44
30
$24.85
50
$24.39
100
$23.40
250
$23.28
500
$23.17
1,000 +
$23.05
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT