- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1703386
Phoenix Contact
1703386
Feed-through connector - nominal current: 76 A - rated voltage (III/2): 1000 V - nominal cross section: 16 mm² - number of pos ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1703386
-
Alias/AKA:DFK-PC-16/-3-ST-10-16
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Terminal Block
-
Mounting:Wall Mount
-
Gender:F
-
Termination Method:Screw
-
Pitch:10.16 mm
-
Number of Circuits:3
-
Maximum Voltage Rating:1000 V
-
Maximum Current Rating:76 A
-
Wire Size:6-18 AWG
-
Operating Temperature:N/A