- Home ›
- All Products›
- 1703175
1703175
Phoenix Contact
PCB Plug Screw 5mm 12AWG 320V 12A 3 Position COMBICON MSTB Series | Phoenix Contact 1703175
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB Plug Screw 5mm 12AWG 320V 12A 3 Position COMBICON MSTB Series | Phoenix Contact 1703175
Search Keywords: 1703175
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1703175
-
Alias/AKA:MSTB-2-5-3-ST-BKBDWH24-26
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
6 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
50
$2.89
100
$2.72
250
$2.56
500
$2.42
1,000
$2.39
2,500
$2.33
5,000
$2.29
7,500 +
$2.26
Click for Quote
Log in
to unlock special pricing