- Home ›
- All Products›
- 1703098
1703098
Phoenix Contact
Feed-through header - nominal current: 76 A - rated voltage (III/2): 1000 V - nominal cross section: 16 mm² - number of positi ...
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 07/31/2027
Certificate of Compliance Guarantee
Description
+
Feed-through header - nominal current: 76 A - rated voltage (III/2): 1000 V - nominal cross section: 16 mm² - number of positions: 6 - pitch: 10.16 mm - color: green - contact surface: Silver - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 4.1 mm
Search Keywords: 1703098
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1703098
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:BG
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
-
End of Life: Final orders must be placed by 07/31/2027
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
1
$31.0572
5
$30.5913
10
$29.1750
30
$26.3773
50
$25.9817
100
$25.5920
250 +
$25.0071
Click for Quote
Log in
to unlock special pricing