- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1703076
Phoenix Contact
1703076
End cover - necessary at the end of a terminal row - 1.5 mm thick - color: green
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
End cover - necessary at the end of a terminal row - 1.5 mm thick - color: green
Search Keywords: 1703076
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1703076
-
Alias/AKA:D-FRONT-4-6-35
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8547200000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:End Cover
-
Dimension:N/A
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 1703076 RoHS compliant?
Yes, 1703076 is RoHS compliant.
What is the lead time for 1703076?
The standard lead time for 1703076 is approximately 7 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
Buy all 8 in-stock or the regular minimum order quantity of 50
On Order:
1,000
can ship 10/1/26
Stock lot only:
8
Minimum Order Quantity:
50
Order Increment:
50
7 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
1
$1.0054
50
$0.9140
250
$0.6340
1,000
$0.5990
2,500
$0.5600
5,000
$0.5580
7,500
$0.5570
10,000
$0.5550
15,000 +
$0.5540
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT