- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1703072
Phoenix Contact
1703072
Feed-through header - nominal current: 76 A - rated voltage (III/2): 1000 V - nominal cross section: 16 mm² - number of positi ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1703072
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:BG
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Wire to Board
-
Body Orientation:Straight
-
Gender:RCP
-
Mounting:Wall Mount
-
Pitch:10.16 mm
-
Number of Contacts:4
-
Maximum Voltage Rating:1000 V
-
Maximum Current Rating:76 A
-
Termination Method:Solder
-
Operating Temperature:N/A
-
End of Life: Final orders must be placed by 07/31/2027