- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1703063
1703063
Phoenix Contact
PCB terminal block - nominal current: 32 A - rated voltage (III/2): 320 V - nominal cross section: 4 mm² - pitch: 6.35 mm - nu ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal block - nominal current: 32 A - rated voltage (III/2): 320 V - nominal cross section: 4 mm² - pitch: 6.35 mm - number of positions: 1 - connection method: Front screw connection - mounting: Wave soldering - conductor/PCB connection direction: 90 ° - color: green - Pin layout: Linear pinning - Solder pin [P]: 5 mm. The article can be aligned to create different nos. of positions!
Search Keywords: 1703063
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1703063
-
Alias/AKA:FRONT-4-V-6-35
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:BG
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:PC Terminal Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:N/R
-
Number of Circuits:1
-
Maximum Voltage Rating:320 V
-
Maximum Current Rating:32 A
-
Wire Size:10-20 AWG
-
Operating Temperature:-40 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
3,920
can ship
Minimum Order Quantity:
50
Order Increment:
50
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
50
$3.66
100
$3.60
250
$3.31
500
$3.22
1,000
$3.17
2,500
$3.10
5,000
$3.05
7,500 +
$3.00
Click for Quote
Log in
to unlock special pricing