- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1703034
1703034
Phoenix Contact
A single-position PCB terminal block with a front screw connection, a 7.62 mm pitch, and a 32 A nominal current rating.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
A single-position PCB terminal block with a front screw connection, a 7.62 mm pitch, and a 32 A nominal current rating.
Search Keywords: 1703034
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1703034
-
Alias/AKA:FRONT-4-H-7-62
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:BG
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:PC Terminal Block
-
Mounting:Through Hole
-
Gender:F
-
Termination Method:Solder
-
Pitch:N/R
-
Number of Circuits:1
-
Maximum Voltage Rating:500 V
-
Maximum Current Rating:32 A
-
Wire Size:10-20 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
683
Ships today, if you order in
On Order:
500
can ship 7/13/26
Minimum Order Quantity:
50
Order Increment:
50
13 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
50
$5.26
100
$4.70
250
$4.53
500
$4.36
1,000
$4.34
2,500
$4.32
5,000
$4.30
7,500 +
$4.28
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT