Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1702610

PCB terminal block - nominal current: 4 A - rated voltage (III/2): 160 V - nominal cross section: 0.34 mm² - pitch: 2.5 mm - n ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
PCB terminal block - nominal current: 4 A - rated voltage (III/2): 160 V - nominal cross section: 0.34 mm² - pitch: 2.5 mm - number of positions: 2 - connection method: Displacement connection - mounting: THR soldering - conductor/PCB connection direction: 0 ° - color: black - Pin layout: Zigzag pinning W - Solder pin [P]: 2 mm
Search Keywords: 1702610
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 1702610
Alias/AKA: PTQ-0-3/-2-2-5-THR-R32
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: PL
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 250
Type: Terminal Block
Mounting: Through Hole
Termination Method: Solder
Pitch: 2.5 mm
Number of Circuits: 2
Maximum Voltage Rating: 160 V
Maximum Current Rating: 4 A
Wire Size: 22-26 AWG
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1702610 RoHS compliant?
Yes, 1702610 is RoHS compliant.
What is the lead time for 1702610?
The standard lead time for 1702610 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 500
Ships today, if you order in
Manufacturer Stock:
4,000 can ship
Minimum Order Quantity:
250
Order Increment:
250
5 Weeks can ship 12/18/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
250
$0.957
500
$0.948
1,000
$0.941
2,500
$0.937
5,000
$0.934
7,500
$0.932
10,000
$0.930
15,000 +
$0.927
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!