Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1702473

PCB terminal block - nominal current: 6 A - rated voltage (III/2): 160 V - nominal cross section: 0.5 mm² - pitch: 2.5 mm - nu ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
PCB terminal block - nominal current: 6 A - rated voltage (III/2): 160 V - nominal cross section: 0.5 mm² - pitch: 2.5 mm - number of positions: 2 - connection method: Push-in spring connection - mounting: SMD soldering - conductor/PCB connection direction: 0 ° - color: black - Pin layout: Linear pad geometry
Search Keywords: 1702473
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 1702473
Alias/AKA: PTSM-0-5/-2-2-5-H-SMD-R24
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: IN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 770
Type: PC Terminal Block
Mounting: Surface Mount
Termination Method: Solder
Pitch: 2.5 mm
Number of Circuits: 2
Maximum Voltage Rating: 160 V
Maximum Current Rating: 6 A
Wire Size: 20-26 AWG
Operating Temperature: -40 to 100 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1702473 RoHS compliant?
Yes, 1702473 is RoHS compliant.
What is the lead time for 1702473?
The standard lead time for 1702473 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,540
Ships today, if you order in
On Order:
1,540   can ship 2/18/27
Minimum Order Quantity:
50
17 Weeks can ship 3/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$0.763
250
$0.736
770
$0.599
1,540
$0.594
3,080
$0.592
5,390
$0.591
7,700
$0.589
10,010 +
$0.588
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!