help desk software

Conn Terminal Block F 3 POS 5.08mm Screw Cable Mount 12A

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn Terminal Block F 3 POS 5.08mm Screw Cable Mount 12A
Search Keywords: 1702010
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    1702010
  • Alias/AKA:
    TVMSTB 2 5/ 3-STF-5 08 BK
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    SK
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Type:
    Terminal Block
  • Mounting:
    Cable Mount
  • Gender:
    F
  • Termination Method:
    Screw
  • Pitch:
    5.08 mm
  • Number of Circuits:
    3
  • Maximum Voltage Rating:
    250 V
  • Maximum Current Rating:
    12 A
  • Wire Size:
    12-24 AWG
  • Operating Temperature:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order:
5
7 Weeks can ship 1/12/26
Backorder
Price (USD)
Qty
Unit Price
5
$8.53
25
$7.11
50
$7.00
100
$6.70
250
$6.25
500
$6.16
1,000
$6.07
2,500 +
$5.94
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments