Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1701158

Conn PC Terminal Block PL 3 POS 3.5mm Screw 8A

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn PC Terminal Block PL 3 POS 3.5mm Screw 8A
Search Keywords: 1701158
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    1701158
  • Alias/AKA:
    MC-1-5/-3-ST-3-5-OG
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Type:
    PC Terminal Block
  • Mounting:
    N/A
  • Gender:
    PL
  • Termination Method:
    Screw
  • Pitch:
    3.5 mm
  • Number of Circuits:
    3
  • Maximum Voltage Rating:
    160 V
  • Maximum Current Rating:
    8 A
  • Wire Size:
    16-28 AWG
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1701158 RoHS compliant?
Yes, 1701158 is RoHS compliant.
What is the lead time for 1701158?
The standard lead time for 1701158 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 283
Ships today, if you order in
Minimum Order Quantity:
50
Order Increment:
50
9 Weeks can ship 11/27/26
ADD TO CART
Price (USD)
Qty
Unit Price
50
$2.76
100
$2.75
250
$2.63
500
$2.59
1,000
$2.58
2,500
$2.55
5,000
$2.53
7,500 +
$2.52
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!