- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1701045
Phoenix Contact
1701045
Conn Wire to Board HDR 3 POS 3.81mm Solder
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Wire to Board HDR 3 POS 3.81mm Solder
Search Keywords: 1701045
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1701045
-
Alias/AKA:MC-1-5/-3-G-3-81-OG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Wire to Board
-
Body Orientation:N/A
-
Gender:HDR
-
Mounting:N/A
-
Pitch:3.81 mm
-
Number of Contacts:3
-
Maximum Voltage Rating:160 V
-
Maximum Current Rating:8 A
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 1701045 RoHS compliant?
Yes, 1701045 is RoHS compliant.
What is the lead time for 1701045?
The standard lead time for 1701045 is approximately 4 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
4 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
50
$1.265
250
$1.054
500
$1.038
1,000
$0.953
2,500
$0.927
5,000
$0.903
7,500
$0.890
10,000 +
$0.876
Click for Quote
Log in
to unlock special pricing