- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1700841
Phoenix Contact
1700841
PCB connector, nominal current 4 A, rated voltage (III/2) 160 V, number of positions 10, pitch 2.5 mm,connection method Push-i ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Phoenix Contact |
| Part No: | 1700841 |
| Alias/AKA: | FK-MC-0-5/10-ST-2-5-BK |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
50 |