- Home ›
- All Products›
- 1700492
1700492
Phoenix Contact
Plug component, Nominal current: 12 A, Number of positions: 2, Pitch: 5.08 mm, Connection method: Push-in spring connectio ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Plug component, Nominal current: 12 A, Number of positions: 2, Pitch: 5.08 mm, Connection method: Push-in spring connection, Color: orange, Contact surface: Tin
Search Keywords: 1700492
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1700492
-
Alias/AKA:FKC-2-5/-2-ST-5-08-OG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
4 Weeks
can ship
6/5/26
Price (USD)
Qty
Unit Price
50
$2.27
100
$2.14
250
$2.01
500
$1.93
1,000
$1.88
2,500
$1.83
5,000
$1.80
7,500 +
$1.78
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments