- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1700134
1700134
Phoenix Contact
The 1700134 is a 3-position PCB terminal block with a 5 mm pitch, front screw connection, and a 90° conductor connection angle ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 1700134 is a 3-position PCB terminal block with a 5 mm pitch, front screw connection, and a 90° conductor connection angle for wave soldering.
Search Keywords: 1700134
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1700134
-
Alias/AKA:FRONT-2-5-V/SA-5/-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:PC Terminal Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:5 mm
-
Number of Circuits:3
-
Maximum Voltage Rating:400 V
-
Maximum Current Rating:24 A
-
Wire Size:14-24 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
Order Increment:
20
2 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
20
$5.85
40
$5.50
100
$5.18
260
$4.90
500
$4.83
1,000
$4.71
2,500
$4.64
5,000 +
$4.57
Click for Quote
Log in
to unlock special pricing