- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1700037
Phoenix Contact
1700037
PCB terminal block - nominal current: 24 A - rated voltage (III/2): 400 V - nominal cross section: 2.5 mm² - pitch: 5 mm - num ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Phoenix Contact |
| Part No: | 1700037 |
| Alias/AKA: | FRONT-2-5-V/SA-5 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | PL |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
50 |
| Type: | PC Terminal Block |
| Mounting: | Through Hole |
| Termination Method: | Solder |
| Pitch: | N/R |
| Number of Circuits: | 1 |
| Maximum Voltage Rating: | 400 V |
| Maximum Current Rating: | 24 A |
| Wire Size: | 14-24 AWG |
| Operating Temperature: | -25 to 80 °C |