- Home ›
- All Products›
- 1698042
1698042
Phoenix Contact
Cable Assembly Sensor/Actuator 5m 22AWG Circular to Circular 3 to 3 POS M-F
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly Sensor/Actuator 5m 22AWG Circular to Circular 3 to 3 POS M-F
Search Keywords: 1698042
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1698042
-
Alias/AKA:SAC3PM12MS50PURM12FR2L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/22/26