- Home ›
- All Products›
- 1696073
1696073
Phoenix Contact
Sensor/actuator cable - 4-position - PUR/PVC - yellow - Plug straight M12 - A-coded - on Socket angled M12 - A-coded - cable l ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Sensor/actuator cable - 4-position - PUR/PVC - yellow - Plug straight M12 - A-coded - on Socket angled M12 - A-coded - cable length: 1.5 m - DESINA
Search Keywords: 1696073
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1696073
-
Alias/AKA:SAC-4P-M12MS1-5-PURM12FR-D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Size:22 AWG
-
Maximum Current Rating:4 A
-
Gender:M-F
-
Connector Type B:Circular
-
Maximum Voltage Rating:24 V
-
Cable Type:Sensor/Actuator
-
Cable Length:1.5 m
-
Connector Type A:Circular
-
Family:1668535
-
Connector Type:Circular to Circular
-
Operating Temperature:-25 to 90 °C
-
Contact Termination:N/A
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
3 Weeks
can ship
6/22/26