- Home ›
- All Products›
- 1696028
1696028
Phoenix Contact
Sensor/actuator cable - 4-position - PUR/PVC - yellow - Plug straight M12 - A-coded - on Socket straight M12 - A-coded - cable ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Sensor/actuator cable - 4-position - PUR/PVC - yellow - Plug straight M12 - A-coded - on Socket straight M12 - A-coded - cable length: 0.6 m - DESINA
Search Keywords: 1696028
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1696028
-
Alias/AKA:SAC4PM12MS06PURM12FSD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Gender:M-F
-
Cable Length:0.6 m
-
Maximum Voltage Rating:250 V
-
Operating Temperature:-25 to 90 °C
-
Connector Type B:4POS Circular
-
Connector Type:4POS Circular to 4POS Circular
-
Wire Size:22 AWG
-
Maximum Current Rating:4 A
-
Connector Type A:Circular
-
Contact Termination:N/A
-
Cable Type:Sensor/Actuator
-
Family:1668360
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/22/26