- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Metric ›
- 1694305
1694305
Phoenix Contact
Connector - Universal - 5-position - shielded - Socket straight M12 - A-coded - Screw connection - knurl material: Zinc die-ca ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector - Universal - 5-position - shielded - Socket straight M12 - A-coded - Screw connection - knurl material: Zinc die-cast - nickel-plated - cable gland Pg7 - external cable diameter 4 mm ... 6 mm
Search Keywords: 1694305
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1694305
-
Alias/AKA:SACC-M12FS-5CON-PG-7-SH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Accessory Type:Connector
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Can Ship immediately
4 Weeks
can ship
6/8/26
Tariffs may apply for U.S. shipments