- Home ›
- All Products›
- 1694059
1694059
Phoenix Contact
Cable Assembly Sensor/Actuator 1.5m 22AWG 5 POS M12 Circular to 5 POS M12 Circular M-F
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly Sensor/Actuator 1.5m 22AWG 5 POS M12 Circular to 5 POS M12 Circular M-F
Search Keywords: 1694059
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1694059
-
Alias/AKA:SAC5PM12MS15PURM12FSVW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Length:1.5 m
-
Connector Type B:5POS M12 Circular
-
Contact Termination:N/A
-
Connector Type A:5POS M12 Circular
-
Connector Type:5POS M12 Circular to 5POS M12 Circular
-
Cable Type:Sensor/Actuator
-
Family:1442890
-
Gender:M-F
-
Wire Size:22 AWG
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/17/26