- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 1693762
1693762
Phoenix Contact
Sensor/Actuator flush-type plug - 4-pos. - M12 - A-coded - front/screw mounting with Pg9 thread - with 0.5 m TPE litz wire - 4 ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Sensor/Actuator flush-type plug - 4-pos. - M12 - A-coded - front/screw mounting with Pg9 thread - with 0.5 m TPE litz wire - 4 x 0.34 mm²
Search Keywords: 1693762
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1693762
-
Alias/AKA:SACC-E-M12MS-4CON-PG9/0-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Can Ship immediately
Minimum Order Quantity:
2
5 Weeks
can ship
7/8/26