- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 1693759
1693759
Phoenix Contact
Master cable - application: Sensor/actuator box - connection method: M8 socket Metal - number of slots: 10 - number of pos ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Master cable - application: Sensor/actuator box - connection method: M8 socket Metal - number of slots: 10 - number of positions: 14 - slot assignment: single - status display: No; master cable connection: M16 plug connection - PUR/PVC - cable length: 10 m - shielding: no
Search Keywords: 1693759
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1693759
-
Alias/AKA:SAC-14P-10-0-PUR/M16FR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
8/3/26