- Home ›
- All Products›
- Sensors & Transducers ›
- Accessories ›
- Sensor/Actuator Boxes ›
- 1692831
Available Replacements
Reemplazo recomendado
Phoenix Contact
1692831
Sensor/actuator box - application: Standard - connection method: M12 socket Plastic - number of slots: 8 - number of posit ...
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Sensor/actuator box - application: Standard - connection method: M12 socket Plastic - number of slots: 8 - number of positions: 4 - coding: A - standard - slot assignment: single - status display: No - Universal; master cable connection: M23 plug connection 90° - shielding: no
Search Keywords: 1692831
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Phoenix Contact |
| Part No: | 1692831 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8537109150 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is 1692831 discontinued?
Yes, 1692831 from Phoenix Contact is discontinued (end-of-life November 2025). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 1692831?
The recommended replacement for 1692831 is 1491743 from Phoenix Contact, available from OnlineComponents.com.
Is 1692831 RoHS compliant?
Yes, 1692831 is RoHS compliant.
What is the lead time for 1692831?
The standard lead time for 1692831 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.