- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Metric ›
- 1692446
1692446
Phoenix Contact
Sensor/actuator box - application: Standard - connection method: M12 socket Plastic - number of slots: 8 - number of posit ...
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Description
+
Sensor/actuator box - application: Standard - connection method: M12 socket Plastic - number of slots: 8 - number of positions: 4 - coding: A - standard - slot assignment: single - status display: yes - pnp; master cable connection: M23 plug connection 90° - shielding: no
Search Keywords: 1692446
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1692446
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537109150
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Orientation:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in