- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1689954
Phoenix Contact
1689954
D-SUB contact carrier - shell size 3 - for 25 signal contacts - type of contact pin - for crimp contacts - straight - fixing w ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1689954
-
Alias/AKA:VS-25-ST-DSUB-CD-B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Contact Carrier
-
Dimension:53.42 x 12.93 mm
-
Operating Temperature:-55 to 125 °C