- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1689802
Phoenix Contact
1689802
Connector Accessories Sleeve Housing Straight Nickel Silver Bare Metallic
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Connector Accessories Sleeve Housing Straight Nickel Silver Bare Metallic
Search Keywords: 1689802
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1689802
-
Alias/AKA:VS-25-TI-2-EMV
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Sleeve Housing
-
Dimension:52.5 x 78.4 x 17 mm
-
Operating Temperature:-40 to 80 °C
Product Guides
+
Frequently Asked Questions
Is 1689802 RoHS compliant?
Yes, 1689802 is RoHS compliant.
What is the lead time for 1689802?
The standard lead time for 1689802 is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
6 Weeks
can ship
10/7/26