- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1689792
Phoenix Contact
1689792
D-SUB sleeve housing - shell size 3 - IP67 degree of protection
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Phoenix Contact |
| Part No: | 1689792 |
| Alias/AKA: | VS-25-T-2M20 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8547200000 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Sleeve Housing |
| Dimension: | 81 x 102 x 24 mm |
| Operating Temperature: | -40 to 80 °C |