- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1689750
Phoenix Contact
1689750
D-SUB panel mounting frame - shell size 3 - IP67 degree of protection
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Phoenix Contact |
| Part No: | 1689750 |
| Alias/AKA: | VS-25-A |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538908180 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
5 |
| Type: | Frame |
| Dimension: | 76 x 16.6 x 24 mm |
| Operating Temperature: | -40 to 80 °C |