- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 1689747
Phoenix Contact
1689747
D-SUB panel mounting frame - shell size 3 - with 25 signal contacts - pin - gender changer - shielded - IP67 degree of protect ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1689747
-
Alias/AKA:VS-25-A-GC-ST/ST
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:D-Sub Gender Changer
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:PIN/PIN
-
Termination Method:N/A
-
Shell Size:B/B
-
Number of Contacts:25/25
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-40 to 80 °C