Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1689734

D-SUB panel mounting frame - shell size 3 - with 25 signal contacts - socket - gender changer - shielded - IP67 degree of prot ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
D-SUB panel mounting frame - shell size 3 - with 25 signal contacts - socket - gender changer - shielded - IP67 degree of protection
Search Keywords: 1689734
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    1689734
  • Alias/AKA:
    VS-25-A-GC-BU/BU
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694030
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    IP67 D-Sub Gender Changer
  • Body Orientation:
    Straight
  • Mounting:
    Panel Mount
  • Gender:
    SKT/SKT
  • Termination Method:
    N/A
  • Shell Size:
    B/B
  • Number of Contacts:
    25/25
  • Contact Plating:
    Gold over Nickel
  • Operating Temperature:
    -40 to 80 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1689734 RoHS compliant?
Yes, 1689734 is RoHS compliant.
What is the lead time for 1689734?
The standard lead time for 1689734 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5
Can Ship immediately
Manufacturer Stock:
4 can ship
2 Weeks can ship 9/28/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$48.30
5 +
$45.88
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!