- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 1689695
Phoenix Contact
1689695
D-SUB panel mounting frame - shell size 1 - with nine signal contacts - socket - gender changer - shielded - IP67 degree of pr ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Phoenix Contact |
| Part No: | 1689695 |
| Alias/AKA: | VS-09-A-GC-BU/BU |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694030 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | D-Sub Gender Changer |
| Body Orientation: | Straight |
| Mounting: | Panel Mount |
| Gender: | SKT/SKT |
| Shell Size: | E/E |
| Number of Contacts: | 9/9 |
| Contact Plating: | Gold over Nickel |
| Operating Temperature: | -40 to 80 °C |