- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 1689666
1689666
Phoenix Contact
D-SUB coupling - shell size 2 - pin - gender changer - shielded - connection direction straight - IP67 degree of protection
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
D-SUB coupling - shell size 2 - pin - gender changer - shielded - connection direction straight - IP67 degree of protection
Search Keywords: 1689666
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1689666
-
Alias/AKA:VS-15-KU-ST/ST
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:IP67 D-Sub Coupler3530
-
Body Orientation:Straight3506
-
Mounting:N/A
-
Gender:M/M3507
-
Termination Method:N/A
-
Shell Size:23527
-
Number of Contacts:15/15
-
Contact Plating:Gold Over Nickel3509
-
Operating Temperature:-40 to 80 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$53.49
5
$50.25
10
$47.38
25
$44.82
50
$44.15
100
$43.07
250 +
$42.43
Click for Quote
Log in
to unlock special pricing