- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 1689653
1689653
Phoenix Contact
D-SUB coupling - shell size 2 - socket - gender changer - shielded - connection direction straight - IP67 degree of protection
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
D-SUB coupling - shell size 2 - socket - gender changer - shielded - connection direction straight - IP67 degree of protection
Search Keywords: 1689653
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1689653
-
Alias/AKA:VS-15-KU-BU/BU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:D-Sub Gender Changer
-
Body Orientation:Straight
-
Mounting:N/A
-
Gender:SKT/PIN
-
Termination Method:N/A
-
Shell Size:2
-
Number of Contacts:15/15
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-40 to 80 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
6/15/26