- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 1689475
1689475
Phoenix Contact
RJ45 sleeve housing - IP67 - with push-pull interlocking for panel mounting frames - for cable cross section 5.0 mm ... 6.5 mm ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
RJ45 sleeve housing - IP67 - with push-pull interlocking for panel mounting frames - for cable cross section 5.0 mm ... 6.5 mm - with pin insert VS-08-ST-RJ45 - CAT5e - for litz wires AWG 26 and solid wires AWG 26 ... 24
Search Keywords: 1689475
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1689475
-
Alias/AKA:VS-08-T-RJ45/IP67-SET
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:RJ-45 Sleeve Housing
-
Operating Temperature:0 to 70 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2
can ship
Minimum Order Quantity:
2
2 Weeks
can ship
5/26/26